Bosch 2608900661 Expert Diamond Disc 150mm Durable MultiMaterial Cut

MPN
2608900661
Brand
Bosch
EAN-13
4059952539966
Order Code
01-9704
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £73.44 £64.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch offers the EXPERT MultiMaterial Diamond cutting disc, model 2608900661, with a diameter of 150 mm and a bore diameter of 22.23 mm. This diamond cutter disc is designed for precision cutting in materials such as stone, concrete, and brick. Ideal for both professional construction and DIY projects, it provides durability and efficient cutting performance.
Type Diamond cutting disc
Diameter 150mm
Bore Size 22.23mm
Blade Diameter 15cm
Blade Material Polycrystalline diamond (PCD)
Colour Multicolour
Dim (Ø) 150mm
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Concrete, Stone
Thickness 2.4mm

Reviews

Be the first to submit a review

Trustpilot