Bosch 2608900648 Carbide Drill Multi-purpose Set Straight Shank 5 to 10mm 7-pcs

MPN
2608900648
Brand
Bosch
EAN-13
4059952539416
Order Code
61-0292
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

These Carbide Drill Bits from Bosch are suitable for all materials and have straight shanks.

7-piece Robust Line CYL-9 Multi Construction multi-purpose drill bit set 5; 5,5; 6; 6; 7; 8; 10 mm.


  • Type: Multi-purpose drill bit set
  • Drill hole diameter: 5/5.5/6/6/7/8/10mm
  • Material (drill bit): Tungsten carbide
  • Material suitability: Universal
  • Tool holder: Cylinder shank
  • Manufacturer's part no.: 2607010546
Type Spiral cutting drill bit
Number of Pieces 7 pc(s)
Carrying case Yes
Diameter 5mm
Drill bit material Carbide
Drill bit set sizes 5.0 / 5.5 / 6.0 / 6.0 / 7.0 / 8.0 / 10.0
Material Suitability Universal
Maximum Size 10mm
Proper use Drill
Rotating direction Right hand rotation
Shank shape Cylindrical shank
Suitable for materials Ceramic, Concrete, Plastic, Softwood, Steel

Reviews

Be the first to submit a review

Trustpilot