Bosch 2608900631 Expert Mult Construction 12mm Drill Bit Hard Materials

MPN
2608900631
Brand
Bosch
EAN-13
4059952539249
Order Code
01-9691
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £7.52 £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch EXPERT CYL-9 MultiConstruction 2608900631 is a 12 mm multi-purpose drill bit with a total length of 150 mm, designed for universal drilling applications. Its cylinder shank provides excellent stability, making it suitable for drilling in a variety of materials such as concrete, brick, and metal. This durable and versatile drill bit is ideal for both professional tradesmen and DIY enthusiasts.
Type Centering drill bit
Diameter 1.2cm
Cutting Length 9cm
Overall Length 150mm
Colour Multicolour
Material Carbide
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot