Bosch 2608900622 EXPERT CYL-9 Mult Construction Drill Bit 8mm x 150mm

MPN
2608900622
Brand
Bosch
EAN-13
4059952539157
Order Code
01-9686
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT CYL-9 MultiConstruction 2608900622, a multi-purpose drill bit. This drill bit features an 8 mm diameter, a total length of 150 mm, and a cylinder shank, designed for versatile applications in various materials. Ideal for both professional and DIY projects, it provides reliable performance across multiple surfaces.
Type Spiral cutting drill bit
Diameter 8mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot