Bosch 2608900621 EXPERT CYL-9 Mult Construction Drill Bit 8mm x 120mm

MPN
2608900621
Brand
Bosch
EAN-13
4059952539140
Order Code
01-9685
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.52 £4.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch offers the EXPERT CYL-9 MultiConstruction, a multi-purpose drill bit designed for various applications. It features an 8 mm diameter, a total length of 120 mm, and has a cylinder shank for use in universal drilling tasks. This drill bit is ideal for penetrating multiple materials, including concrete, brick, wood, and metal.
Type Multi-purpose drill bit
Diameter 8mm
Cutting Length 8cm
Overall Length 120mm
Factory colour Black
Material Carbide
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Rack size 483 mm (19")
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot