Bosch 2608900619 Expert CYL-9 Drill Bit 7mm Versatile Precision Tool

MPN
2608900619
Brand
Bosch
EAN-13
4059952539126
Order Code
01-9684
Country of Origin
Germany

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction is a multi-purpose drill bit with a 7 mm diameter and 150 mm total length. It features a cylinder shank and is sold as a single piece, ideal for a variety of construction tasks. This drill bit is suitable for use on materials like brick, tile, and wood, making it a versatile tool for both professional and DIY projects.
Type Spiral cutting drill bit
Diameter 7mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot