Bosch 2608900616 EXPERT CYL-9 Drill Bit 6.5mm 150mm Multi-Material Use

MPN
2608900616
Brand
Bosch
EAN-13
4059952539096
Order Code
01-9682
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction is a multi-purpose drill bit designed for versatility and durability. With a total length of 150 mm and a diameter of 6.5 mm, it features a cylinder shank for universal drilling applications in various materials. Ideal for professional and DIY use alike, it can handle tasks involving masonry, tile, wood, and metal.
Type Spiral cutting drill bit
Diameter 6.5mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot