Bosch 2608900607 Expert CYL-9 Multi-Purpose Drill Bit 5mm x 150mm

MPN
2608900607
Brand
Bosch
EAN-13
4059952539003
Order Code
01-9677
Country of Origin
Germany
View Full Product Range (32)

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction is a multi-purpose drill bit with a total length of 150 mm and a 5 mm diameter. It features a cylinder shank and is designed for various drilling applications, making it versatile for use on different materials. Suitable for both professional and DIY projects, it can be utilised in masonry, wood, and metal drilling tasks.
Type Spiral cutting drill bit
Diameter 5mm
Cutting Length 9cm
Overall Length 150mm
Material Carbide
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot