Bosch 2608900602 Expert Multi-construction Drill 3.5mm 70mm Length

MPN
2608900602
Brand
Bosch
EAN-13
4059952538952
Order Code
01-9673
Country of Origin
Germany

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction 2608900602 is a versatile and robust multi-purpose drill bit designed for diverse drilling tasks. With a diameter of 3.5 mm and a total length of 70 mm, it features a cylinder shank, making it suitable for various materials. Ideal for both professional and DIY use, this drill bit excels in drilling concrete, brick, wood, and metal.
Type Hammer drill bit
Diameter 3.5mm
Cutting Length 4cm
Overall Length 70mm
Material Suitability Ceramic, Concrete, Plastic, Softwood, Stone
Pack Qty 1
Shank shape Cylindrical shank
Tool Holder Cylinder shank

Trustpilot