Bosch 2608900600 Expert CYL-9 Multi-purpose Drill Bit 3mm 70mm Long

MPN
2608900600
Brand
Bosch
EAN-13
4059952538938
Order Code
01-9672
Country of Origin
Germany

Discontinued


The Bosch EXPERT CYL-9 MultiConstruction is a versatile multi-purpose drill bit, measuring 3 mm in diameter and 70 mm in total length. Designed for various construction tasks, it features a cylinder shank, making it suitable for drilling into multiple materials. This single-piece drill bit is ideal for professionals seeking durability and efficiency in demanding applications.
Type Multi-purpose drill bit
Diameter 6mm
Cutting Length 4cm
Overall Length 70mm
Material Suitability Concrete, Plastic, Soft tile, Softwood, Steel
Pack Qty 1
Tool Holder Cylinder shank

Trustpilot