Bosch 2608900593 Expert Hex-9 Drill Bit 10mm Hex Shank Long-lasting

MPN
2608900593
Brand
Bosch
EAN-13
6949509232458
Order Code
01-9665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £14.27 £12.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

The Bosch EXPERT HEX-9 HardCeramic is a versatile tile drill bit with a 10 mm diameter and a total length of 90 mm, designed for precise drilling in hard ceramics. It features a convenient hex shank for secure fitting, making it suitable for multi-purpose drilling tasks. This tool is ideal for professional and DIY applications requiring durable performance on ceramic materials.
Type Centering drill bit
Diameter 1cm
Overall Length 90mm
Factory colour Black
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Rack size 483 mm (19")
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot