Bosch 2608900589 Expert HEX-9 Tile Drill Bit 5mm Longer Lasting

MPN
2608900589
Brand
Bosch
EAN-13
6949509232410
Order Code
01-9661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/10/2026

The Bosch EXPERT HEX-9 HardCeramic Tile Drill Bit is a versatile 5 mm drill bit designed for efficiently drilling into hard ceramic tiles. It features a total length of 90 mm and a hex shank, ensuring a secure fit in compatible drill chucks. Ideal for professional and DIY applications, this drill bit ensures precise and clean holes in ceramic materials.
Type Centering drill bit
Diameter 5mm
Overall Length 90mm
Factory colour Black
Material Carbide
Material Suitability Hard ceramic
Pack Qty 1
Rack size 483 mm (19")
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot