Bosch 2608900584 Expert Drill Set 3 piece 5/6/8mm Multi-Material Precision

MPN
2608900584
Brand
Bosch
EAN-13
4059952538778
Order Code
01-9656
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch 2608900584 Multi-purpose Drill Bit Set 3-piece includes 5 mm, 6 mm, and 8 mm hex shank bits. This Expert MultiConstruction HEX-9 set is designed for universal use across various materials. Ideal for both professional and DIY projects, it offers versatility in drilling applications.
Type Drill bit set
Diameter 8mm
Cutting Length 6cm
Overall Length 100mm
Material Suitability Ceramic, Concrete, Plastic, Softwood, Steel
Pack Qty 3
Shank shape Hex shank
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot