Bosch 2608900579 EXPERT HEX-9 Drill Bit 7mm Precise Multi-Purpose Tool

MPN
2608900579
Brand
Bosch
EAN-13
4059952538723
Order Code
01-9651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Bosch offers the 2608900579 EXPERT HEX-9 multi-purpose drill bit. This 7 mm, 100 mm long drill bit features a hex shank for universal applications. Ideal for drilling through a variety of materials, it combines durability with versatility for professional use.
Type Hammer drill bit
Diameter 7mm
Cutting Length 6cm
Overall Length 100mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot