Bosch 2608900570 Expert Multi-purpose Drill Bit 4mm Hex Shank 90mm

MPN
2608900570
Brand
Bosch
EAN-13
4059952538631
Order Code
01-9644
Country of Origin
China

Discontinued


The Bosch EXPERT HEX-9 multi-purpose drill bit is a versatile tool designed for various drilling tasks. With a 4 mm diameter and a 90 mm total length, it features a hex shank for enhanced grip and control. Ideal for use in wood, metal, and masonry applications, this drill bit provides precise performance and reliable durability.
Type Hammer drill bit
Diameter 4mm
Cutting Length 4.5cm
Overall Length 90mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot