Bosch 2608900569 Expert Multi-purpose Drill Bit 3mm Hex Shank 90mm Long

MPN
2608900569
Brand
Bosch
EAN-13
4059952538624
Order Code
01-9643
Country of Origin
China

Discontinued


The Bosch EXPERT HEX-9 is a versatile multi-purpose drill bit designed for various applications. With a hex shank and a total length of 90 mm, it provides durability and precision for drilling into multiple materials. Suitable for both DIY enthusiasts and professionals, this tool is ideal for tasks requiring efficient and reliable performance.
Type Hammer drill bit
Diameter 3mm
Cutting Length 4.5cm
Overall Length 90mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder Hex shank

Trustpilot