Bosch 2608900554 EXPERT Jigsaw Blade 3 pieces Tear-Free Cut Dual-Sided

MPN
2608900554
Brand
Bosch
EAN-13
4059952537788
Order Code
01-9630
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch offers the 2608900554 EXPERT 'Wood 2-side clean' T 308 BO jigsaw blade, which comes in a pack of three. These jigsaw blades are specifically designed for clean cuts in hardwood. They are ideal for professional woodworking applications where precision and smoothness on both sides of the cut are required.
Type Jigsaw blade
Blade Material High carbon steel (HCS)
Blade tooth spacing 2.2mm
Cutting thickness (max) 5cm
Material (details) HCS
Material Suitability Hardwood
Number of cogs 2.2
Number of Teeth Per Inch (TPI) 12
Overall Length 11.7cm
Package Type Cardboard
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 117mm
Suitable for materials Plywood, Wood
Tooth Pitch 2.2

Reviews

Be the first to submit a review

Trustpilot