Bosch 2608900544 Expert Hardwood Jigsaw Blades Clean Cuts 5 pieces

MPN
2608900544
Brand
Bosch
EAN-13
4059952537689
Order Code
01-9624
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Bosch 2608900544 jigsaw blade is designed specifically for cutting hardwood, featuring a clean 2-side finish for precision. This pack contains five high-performance blades suitable for woodworking projects with emphasis on clean and neat cuts. They are ideal for professional and DIY use, ensuring efficient and smooth operations in hardwood applications.
Type Jigsaw blade
Blade Material Bimetal
Blade tooth spacing 2mm
Cutting thickness (max) 5cm
Material (details) BIM
Material Suitability Hardwood
Number of cogs 2
Number of Teeth Per Inch (TPI) 13
Overall Length 11.7cm
Package Type Blister
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 5 pc(s)
Saw blade length 117mm
Suitable for materials Hardwood, Wood
Tooth Pitch 2

Reviews

Be the first to submit a review

Trustpilot