Bosch 2608900489 EXPERT Hole Saw Set 15 piece Long-lasting Robust Use

MPN
2608900489
Brand
Bosch
EAN-13
4059952536354
Order Code
01-9606
Country of Origin
China
View Full Product Range (7)

Discontinued


Bosch offers the EXPERT Construction 2608900489 Hole saw set, a versatile drill attachment with 15 pieces. The set includes saws ranging from 20 mm to 76 mm, suitable for various construction and woodworking tasks. Ideal for professional use, these attachments ensure precise and efficient cutting in diverse materials.
Type Hole saw set
Hole saw set sizes 20,22,25,32,35,40,44,51,60,68,76mm
Number of hole saws 15 pc(s)
Number of Pieces 15 pc(s)
Product colour Black, Blue
Suitable for materials Brick, Medium Density Fiberboard (MDF), Soft ceramic wall tile, Softwood
Working Length 60mm

Trustpilot