Bosch 2608900487 Hole Saw TCT Speed Multi Construction 152mm

MPN
2608900487
Brand
Bosch
EAN-13
4059952536330
Order Code
61-1133
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £91.80 £78.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Bosch Speed Multi Construction holesaw 152mm, 6in., for use with a Power-change adaptor.


  • Drill hole diameter: 152mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580768
Type Single
Diameter 152
Material TCT
Number of hole saws 1 pc(s)
Product colour Blue
Suitable For Drill
Suitable for materials Brick, Plastic, Softwood, Tile
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot