Bosch 2608900480 Hole Saw TCT Speed Multi Construction 102mm

MPN
2608900480
Brand
Bosch
EAN-13
4059952536262
Order Code
61-1122
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £58.14 £49.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Bosch Speed Multi Construction holesaw 102mm, 4in., for use with a Power-change adaptor.


  • Drill hole diameter: 102mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580759
Type Single
Diameter 102
Material TCT
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Product colour Blue
Suitable for materials Brick, Medium Density Fiberboard (MDF), Plastic, Soft ceramic wall tile, Softwood
Working Length 6cm

Reviews

Be the first to submit a review

Trustpilot