Bosch 2608900464 Hole Saw TCT Speed Multi Construction 54mm

MPN
2608900464
Brand
Bosch
EAN-13
4059952536101
Order Code
61-1101
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.70 £30.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Bosch Speed Multi Construction holesaw 54mm, 2 1/8in., for use with a Power-change adaptor.


  • Drill hole diameter: 54mm
  • Drill type: Hole saw
  • Material (drill bit): Carbide metal
  • Material suitability: Masonry/Stone/Wood/PVC
  • Working length: 60mm
  • Manufacturer's part 2608580741
Type Hole saw
Diameter 54
Material TCT
Drill hole diameter 54mm
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot