Bosch 2608900418 Expert Saber Saw Blade 455mm for Cutting Hollow Bricks

MPN
2608900418
Brand
Bosch
EAN-13
4059952535081
Order Code
01-9581
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £36.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch 2608900418 is an Expert Saber Saw Blade designed for cutting hollow brick materials. It features a robust length of 455 mm, ideal for demanding demolition tasks. This blade is typically used in construction and renovation projects where precision cutting of hollow bricks is required.
Type Recipro saw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material Carbide
Blade tooth spacing 1.27cm
Country of origin Germany
Cutting thickness (max) 1.5mm
Number of cogs 12.7
Overall Length 45.5cm
Product colour Blue
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Saw blade length 455mm
Suitable for materials Brick
Working Length 40.5cm

Reviews

Be the first to submit a review

Trustpilot