Bosch 2608900404 EXPERT Tough Wood Saber Saw Blade 3piece Carbide Tech

MPN
2608900404
Brand
Bosch
EAN-13
4059952534947
Order Code
01-9573
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch 2608900404 EXPERT Tough Wood S 1142 KHM saw blade is a set of high-performance recipro saw blades designed for cutting tough wood. Each blade measures 225 mm in length and the set includes three blades, making it ideal for demanding woodcutting tasks. These durable blades are perfect for professional carpenters and DIY enthusiasts working on construction or renovation projects involving hardwood materials.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 8mm
Number of cogs 8
Number of Teeth Per Inch (TPI) 3
Overall Length 22.5cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 3 pc(s)
Saw blade length 225mm
Suitable for materials Wood
Working Length 17.5cm

Reviews

Be the first to submit a review

Trustpilot