Bosch 2608900348 Expert Wood Fraise 22mm 400mm Length Hex Shank 1piece

MPN
2608900348
Brand
Bosch
EAN-13
4059952534220
Order Code
01-9522
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Was Unit Price (Ex VAT)
1+ £7.40 £6.90
10+ £6.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch offers the Expert SelfCut Speed wood fraise bit with a 22 mm diameter and a total length of 400 mm. The bit features a hexagonal shank, ensuring a secure fit in compatible tools. Ideal for precise woodworking applications, it is designed to quickly and efficiently drill through wood materials.
Type Wood fraise
Diameter 2.2cm
Length 400mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Product colour Blue, Grey
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Softwood
Tool Holder Hex shank

Reviews

Be the first to submit a review

Trustpilot