Bosch 2608900333 Wood Fraise Set 6 pieces 13-25mm Hex Shank Quick Drill

Order Code:

01-9509

Brand: Bosch MPN: 2608900333 EAN-13: 4059952534077
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Bosch 2608900333 is a wood fraise set consisting of six pieces, ideal for woodworking applications. This set includes bits with diameters of 13 mm, 16 mm, 19 mm, 20 mm, 22 mm, and 25 mm, featuring a total length of 152 mm and a hex shank for secure fitting. It is part of the EXPERT SelfCut Speed range, designed specifically for quick and precise wood drilling tasks.
Type Wood fraise set
Diameter Various
Length 152mm
Drill bit set sizes 13.0 / 16.0 / 19.0 / 20.0 / 22.0 / 25.0mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 6 pc(s)
Package depth 15mm
Package height 185mm
Package Type Polybag with hanging hole
Package width 195mm
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot