Bosch 2608900316 Wood Fraise 17mm 152mm Hex Shank Advanced Design

MPN
2608900316
Brand
Bosch
EAN-13
4059952533902
Order Code
01-9492
Country of Origin
China
View Full Product Range (42)

Discontinued


Bosch offers the wood fraise 2608900316, measuring 17 mm in total length and featuring a hex shank design. This tool is part of the EXPERT SelfCut Speed range, designed for efficient wood drilling applications. Ideal for carpenters and DIY enthusiasts, it provides quick and precise cutting through wood materials.
Type Wood fraise
Diameter 1.7cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot