Bosch 2608900314 Expert SelfCut Speed Wood Fraise 14mm Hex Shank 1piece

MPN
2608900314
Brand
Bosch
EAN-13
4059952533889
Order Code
01-9490
Country of Origin
China

Discontinued


Bosch provides the Expert SelfCut Speed wood fraise bit, ideal for fast and precise drilling in wood. This 14 mm wood drill bit features a total length of 152 mm and a hex shank, ensuring stability during use. It is suitable for applications in carpentry and woodworking, where efficient and clean cutting is essential.
Type Wood fraise
Diameter 1.4cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of cutting edges 4
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Trustpilot