Bosch 2608900313 Expert SelfCut Speed Wood Fraise 13mm Hex Shank 1piece

MPN
2608900313
Brand
Bosch
EAN-13
4059952533872
Order Code
01-9489
Country of Origin
China
  • Free UK shipping available
View Full Product Range (42)
Qty Unit Price (Ex VAT)
2+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Bosch wood fraise is expertly designed for efficient wood drilling. Measuring 13 mm in diameter and 152 mm in total length, this bit features a hex shank for secure grip. Ideal for woodworking applications, it offers precision and speed, particularly in creating clean, accurate holes.
Type Wood fraise
Diameter 1.3cm
Length 152mm
Drill bit type Spade drill bit
Material Suitability Wood
Number of drill bits 1 pc(s)
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Drill
Shank Diameter 6.35mm
Shank shape Hex shank
Suitable for materials Wood
Tool Holder Hex shank
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot