Bosch 2608900234 Expert SDS Max-8X Hammer Drill Bit 22mm x 520mm Durable

MPN
2608900234
Brand
Bosch
EAN-13
4059952533087
Order Code
01-9472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £93.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch EXPERT SDS max-8X is a 22.00 mm hammer drill bit designed for heavy-duty drilling. It features a total length of 520 mm, making it ideal for penetrating deep into stone, masonry, and brickwork. This professional-grade drill bit is perfect for construction and renovation tasks requiring precision and durability.
Type Hammer drill bit
Diameter 2.2cm
Length 400mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot