Bosch 2608900233 Expert SDS max-8X Hammer Drill Bit 22mm 320mm Long Durable

MPN
2608900233
Brand
Bosch
EAN-13
4059952533070
Order Code
01-9471
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £61.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS max-8X hammer drill bit (part number 2608900233) features a diameter of 22.00 mm and a total length of 320 mm. It is designed for use with SDS-Max systems, making it ideal for heavy-duty drilling in stone, masonry, and brickwork applications. The drill bit is constructed for enhanced durability and efficient performance in demanding tasks.
Type Hammer drill bit
Diameter 2.2cm
Length 200mm
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone
Tool Holder SDS-Max

Reviews

Be the first to submit a review

Trustpilot