Bosch 2608900195 Expert SDS Plus-7X Hammer Drill Bit Set 7-Piece Durable

MPN
2608900195
Brand
Bosch
EAN-13
4059952532691
Order Code
01-9460
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £40.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 291 in stock

The Bosch EXPERT SDS plus-7X 2608900195 Hammer drill bit set includes seven pieces with diameters ranging from 5.0 mm to 12.0 mm. This set is designed for drilling into stone, masonry, and brickwork, making it suitable for construction and renovation tasks. The SDS-Plus shank design allows for efficient energy transfer and reduced wear, enhancing durability and performance.
Type Drill bit set
Number of Pieces 7 pc(s)
Carrying case Yes
Drill bit material Carbide
Drill bit set sizes 5.0 / 6.0 / 8.0 / 6.0 / 8.0 / 10.0 / 12.0mm
Material carbide-tipped
Number of cutting edges 4
Package Type Box
Proper use Drill, Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot