Bosch 2608900182 Expert SDS plus-7X Drill Bit Set 30piece 215mm Long Lasting

MPN
2608900182
Brand
Bosch
EAN-13
4059952532554
Order Code
01-9456
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £197.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 12/11/2026

Bosch offers the Expert SDS plus-7X, a hammer drill bit set featuring 30 pieces, each with a diameter of 6.00 mm and a total length of 215 mm. Designed for demanding applications, it excels in drilling stone, masonry, and brickwork. Ideal for professional use, it ensures precision and durability in construction and renovation tasks.
Type Hammer drill bit
Diameter 6mm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 30 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot