Bosch 2608900169 Expert SDS plus-7X 10-piece Hammer Drill Bit 8mm 265mm

MPN
2608900169
Brand
Bosch
EAN-13
4059952532424
Order Code
01-9448
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £78.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch offers the EXPERT SDS plus-7X hammer drill bit set, which includes 10 pieces with a diameter of 8.00 mm and a total length of 265 mm each. Designed primarily for stone, masonry, and brickwork applications, these bits ensure high performance in demanding drilling tasks. The SDS-Plus shank type provides secure attachment and efficient energy transfer for effective drilling.
Type Hammer drill bit
Diameter 8mm
Length 200mm
Material carbide-tipped
Number of drill bits 10 pc(s)
Package Type Hanging box
Proper use Drill
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot