Bosch 2608900161 Expert SDS plus-7X Hammer Drill Bits 10piece 6mm 215mm

MPN
2608900161
Brand
Bosch
EAN-13
4059952532349
Order Code
01-9444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £77.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch 2608900161 hammer drill bit set includes 10 expert SDS plus-7X bits, each with a diameter of 6.00 mm and a total length of 215 mm. These high-performance masonry drill bits are ideal for drilling into stone, brickwork, and concrete, providing durability and precision. This set is perfect for professional and DIY applications in construction and masonry work.
Type Hammer drill bit
Diameter 6mm
Length 150mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot