Bosch 2608900159 Expert SDS plus-7X Hammer Drill Bit 10 pieces 115mm Length

MPN
2608900159
Brand
Bosch
EAN-13
4059952532325
Order Code
01-9442
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £45.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Bosch offers the EXPERT SDS plus-7X 2608900159 hammer drill bit set, featuring ten pieces each with a 6.00 mm diameter and a total length of 115 mm. Specially designed for work with stone, masonry, and brickwork, these bits provide efficient and precise drilling. The SDS-Plus configuration ensures optimal power transfer and secure bit hold during brickwork and stone drilling applications.
Type Hammer drill bit
Diameter 6mm
Length 50mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 10 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot