Bosch 2608900134 Expert SDS plus-7X Hammer Drill Bit 16mm x 600mm Durable

MPN
2608900134
Brand
Bosch
EAN-13
4059952532073
Order Code
01-9423
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £65.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X 2608900134 is a robust hammer drill bit designed for masonry, stone, and brickwork applications. It features a 16.00 mm diameter with a total length of 600 mm, providing durability and efficiency for demanding jobs. Ideal for professional tradespeople, this drill bit ensures precise and effective drilling in tough materials.
Type Hammer drill bit
Diameter 1.6cm
Length 550mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of cutting edges 4
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot