Bosch 2608900127 Expert Hammer Drill Bit 15mm Long-lasting Carbide Head

MPN
2608900127
Brand
Bosch
EAN-13
4059952532004
Order Code
01-9417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

The Bosch EXPERT SDS plus-7X 2608900127 is a robust hammer drill bit designed for drilling into stone, masonry, and brickwork. This 1-piece drill bit features a diameter of 15.00 mm and a total length of 165 mm, with an SDS-Plus shank. It is engineered for efficient and precise drilling in tough materials.
Type Hammer drill bit
Diameter 1.5cm
Cutting Length 100mm
Overall Length 165mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot