Bosch 2608900122 Accessories Hammer Drill Bit 14mm 315mm Long Life

MPN
2608900122
Brand
Bosch
EAN-13
4059952531953
Order Code
01-9413
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £20.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch EXPERT SDS plus-7X is a hammer drill bit measuring 14.00 mm in diameter and 315 mm in total length, designed specifically for SDS-Plus systems. This high-performance masonry drill bit is ideal for drilling into stone, brickwork, and similar materials. It is perfect for use in construction and renovation projects requiring robust drilling into hard surfaces.
Type Hammer drill bit
Diameter 1.4cm
Cutting Length 25cm
Overall Length 315mm
Material Carbide
Material Suitability Concrete, Stone
Pack Qty 1
Shank shape SDS Plus
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot