Bosch 2608900113 Expert Hammer Drill Bit 12mm 465mm SDS-Plus 1piece Long-life

MPN
2608900113
Brand
Bosch
EAN-13
4059952531861
Order Code
01-9407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £22.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch EXPERT SDS plus-7X Hammer Drill Bit, model 2608900113, is designed for drilling into stone, masonry, and brickwork. With a diameter of 12.00 mm and a total length of 465 mm, this SDS-Plus drill bit ensures precise and efficient results. It is ideal for heavy-duty construction and renovation projects requiring reliable and durable drilling performance.
Type Hammer drill bit
Diameter 1.2cm
Length 400mm
Drill bit material Carbide
Drill bit type Hammer drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Product colour Grey
Proper use Rotary hammer
Shank shape SDS Plus
Suitable for materials Concrete, Stone
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot