Bosch 2608900099 Expert SDS plus-7X Hammer Drill Bit 10mm 265mm 1piece

MPN
2608900099
Brand
Bosch
EAN-13
4059952531724
Order Code
01-9398
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (97)
Qty Unit Price (Ex VAT)
1+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bosch EXPERT SDS plus-7X is a 10.00 mm hammer drill bit with a total length of 265 mm. It is designed for use in stone, masonry, and brickwork applications. The part number for this high-performance drill bit is 2608900099.
Type Hammer drill bit
Diameter 1cm
Length 200mm
Drill bit material Carbide
Drill bit type Twist drill bit
Material carbide-tipped
Number of drill bits 1 pc(s)
Package depth 10mm
Package height 265mm
Proper use Rotary hammer
Rack size 483 mm (19")
Shank shape SDS Plus
Suitable for materials Hard concrete
Tool Holder SDS-Plus

Reviews

Be the first to submit a review

Trustpilot