Bosch 2608900053 Expert Sanding Plate Long-Lasting 1 piece Starlock Max

MPN
2608900053
Brand
Bosch
EAN-13
4059952531052
Order Code
01-9365
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

The Bosch 2608900053 EXPERT Sanding Plate MAVZ 116 RT4 is a carbide riff sanding plate designed for power tool use. It features durable construction, ideal for grinding and sanding various surfaces. Typically, this sanding plate is used for smoothing rough edges and removing stubborn materials in construction and DIY projects.
Type Sanding plate
Pad Diameter 116mm
Grit 40
Length 109mm
Material Carbide Riff

Reviews

Be the first to submit a review

Trustpilot