Bosch 2608900019 Metal Max Carbide Saw Blade Cuts Hardened Metal Effortlessly

Order Code:

01-9343

Brand: Bosch MPN: 2608900019 EAN-13: 4059952530710
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/05/2026

The Bosch EXPERT MetalMax PAIZ 32 AIT is a carbide plunge saw blade. It is designed for precise and clean cuts on metal materials, making it ideal for professional metalworking tasks. This durable blade is a valuable tool for tradespeople requiring efficient cutting performance.
Type Plunge saw blade
Material Carbide
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Suitable for materials Stainless steel, Steel
Width 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot