Bosch 2608838409 Optiline Circular Saw Blade 216x30mm 34 Teeth Wood

MPN
2608838409
Brand
Bosch
EAN-13
3165140964609
Order Code
01-9323
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 2608838409 is a circular saw blade from the Optiline range. It features 34 cogs with dimensions of 216 x 30 x 1.6 mm, designed for precise and clean cuts. Typical applications include woodworking and carpentry projects requiring accuracy and smooth finishes.
Type Circular saw blade
(Ø) 216mm
Bore Ø 30mm
Circular saw blade size 216 x 30 x 1.6 mm
Number of cogs 34
Package weight 998g
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Thickness 1.6mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot