Bosch 2608837685 Circular Saw Blade 165x20mm 24 Cogs High-Quality Carbide

MPN
2608837685
Brand
Bosch
EAN-13
3165140958325
Order Code
01-9315
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 28/09/2026

The Bosch 2608837685 is a circular saw blade measuring 165 x 20 mm with 24 teeth, designed for precision cutting. It is typically used for woodworking applications, providing clean and accurate cuts. The robust construction ensures durability in professional and DIY projects.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.5mm
Hook angle 25°
Number of cogs 24
Number of Teeth 24
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 10°
Rotational speed (max) 9500 RPM
Suitable for materials Hardwood, Softwood
Thickness 1mm

Reviews

Be the first to submit a review

Trustpilot