Bosch 2608685871 SDS max-4 Hammer Drill Bit 28mm Concrete Durability

MPN
2608685871
Brand
Bosch
EAN-13
3165140564236
Order Code
01-9300
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £39.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch SDS max-4 is a 28x400x520mm hammer drill bit intended for heavy-duty masonry and brickwork applications. This high-performance stone drill bit is designed for use with SDS-Max compatible rotary hammers. It is crafted to efficiently drill into stone, brick, and concrete, making it ideal for construction and renovation projects.
Type Hammer drill bit
Diameter 2.8cm
Length 400mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 1.25kg

Reviews

Be the first to submit a review

Trustpilot