Bosch 2608685864 SDS max-4 Hammer Drill Bit 20mm Concrete Steel Durable

MPN
2608685864
Brand
Bosch
EAN-13
3165140564151
Order Code
01-9293
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £26.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch SDS max-4 hammer drill bit is designed for drilling through stone, masonry, and brickwork. It features a 20x200x320 mm size and fits SDS-Max drill systems. This robust bit is ideal for construction applications requiring precision and durability in hard materials.
Type Hammer drill bit
Diameter 2cm
Length 200mm
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Brick, Concrete
Tool Holder SDS-Max
Weight 508g

Reviews

Be the first to submit a review

Trustpilot