Bosch 2608657723 Sabre Saw Blade S511DF BiM Wood/Metal 100x0.9mm 6TPI 5-pack

Image Representative of Range

Bosch 2608657723 Sabre Saw Blade S511DF BiM Wood/Metal 100x0.9mm 6TPI 5-pack

MPN
2608657723
Brand
Bosch
EAN-13
3165140612074
Order Code
60-6951
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Bosch sabre saw blade S511 DF 100 x 19 x 0.9 mm, S 511 df, BiM, side set, milled, especially optimised use in compact saws, wood with nails, metal, wood, chipboard, plastic pipes and profiles, glass fibre plastic, epoxy resin.


  • Saw blade length: 100mm
  • Length: 100mm
Blade Length 100mm
Blade Material BiM
Material Suitability Wood, metal
Tooth Pitch 6tpi

Reviews

Be the first to submit a review

Trustpilot