Bosch 2608657722 Sabre Saw Blade S511DF BiM Wood/Metal 100x0.9mm 6TPI 2-pack

Image Representative of Range

Bosch 2608657722 Sabre Saw Blade S511DF BiM Wood/Metal 100x0.9mm 6TPI 2-pack

MPN
2608657722
Brand
Bosch
EAN-13
3165140612067
Order Code
60-6950
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Bosch sabre saw blade S511 DF 100 x 19 x 0.9 mm, S 511 df, BiM, side set, milled, especially optimised use in compact saws, wood with nails, metal, wood, chipboard, plastic pipes and profiles, glass fibre plastic, epoxy resin.


  • Saw blade length: 100mm
  • Length: 100mm
Blade Length 100mm
Blade Material BiM
Blade tooth spacing 4.3mm
Cutting thickness (max) 5cm
Material Suitability Wood, metal
Number of Teeth Per Inch (TPI) 6
Overall Length 10cm
Package Type Blister
Product Type Sabre saw blade
Quantity per pack 1 pc(s)
Storage case No
Suitable for materials Chipboard, Pipe, Profile, Wood, Wood with nails
Tooth Pitch 6tpi
Variable blade tooth spacing No

Reviews

Be the first to submit a review

Trustpilot