Bosch 2608644365 Expert Circular Saw Blade 160mm x 30mm 30 Teeth

MPN
2608644365
Brand
Bosch
EAN-13
3165140881159
Order Code
01-9226
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch' Expert for Sandwich Panel circular saw blade, 160 x 20 x 1.6 mm, features 30 cogs for precise and effective cutting. Designed for use with sandwich panels, it offers durability and reliable performance in construction or renovation projects. Ideal for professionals, this high-quality blade ensures clean, smooth cuts in composite materials.
Type Circular saw blade
(Ø) 160mm
Bore Ø 20mm
Circular saw blade size 160 x 20 x 1.6 mm
Number of cogs 30
Rotational speed (max.) 11900 U/min
Thickness 1.6mm
Tooth form TCG

Reviews

Be the first to submit a review

Trustpilot